Part Details for PTN0603E6651BSTI by Vishay Intertechnologies
Overview of PTN0603E6651BSTI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603E6651BSTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0603E6651BSTI
|
Avnet Americas | Res Thin Film 0603 6.65kOhm 0.1% 3/20W ?25ppm/?C Molded T/R - Custom Tape W/Leader (Alt: PTN0603E6651BSTI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.5240 / $4.1310 | Buy Now |
Part Details for PTN0603E6651BSTI
PTN0603E6651BSTI CAD Models
PTN0603E6651BSTI Part Data Attributes
|
PTN0603E6651BSTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603E6651BSTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 6650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 29 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E6651BSTI
This table gives cross-reference parts and alternative options found for PTN0603E6651BSTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E6651BSTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603E6651BBTI | Fixed Resistor, Thin Film, 0.15W, 6650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E6651BSTI vs PTN0603E6651BBTI |
PTN0603E6651BST0 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 6650 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0603E6651BSTI vs PTN0603E6651BST0 |
PTN0603E6651BBT0 | Fixed Resistor, Thin Film, 0.15W, 6650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E6651BSTI vs PTN0603E6651BBT0 |
PTN0603E6651BBT0 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 6650 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | PTN0603E6651BSTI vs PTN0603E6651BBT0 |
RTAN0603BTE6K65 | Fixed Resistor, Thin Film, 0.15W, 6650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PTN0603E6651BSTI vs RTAN0603BTE6K65 |
PTN0603E6651BBT1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 6650 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | PTN0603E6651BSTI vs PTN0603E6651BBT1 |
P0603E6651BBTF | Fixed Resistor, Thin Film, 0.125W, 6650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E6651BSTI vs P0603E6651BBTF |
RTAN0603ATE6K65 | Fixed Resistor, Thin Film, 0.15W, 6650ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PTN0603E6651BSTI vs RTAN0603ATE6K65 |
RTAN0603BKE6K65 | Fixed Resistor, Thin Film, 0.15W, 6650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PTN0603E6651BSTI vs RTAN0603BKE6K65 |
PRC0603TTC25M6.65K+-0.1% | Fixed Resistor, Thin Film, 0.1666W, 6650ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | PTN0603E6651BSTI vs PRC0603TTC25M6.65K+-0.1% |