Part Details for PTN0603E4992BSWS by Vishay Intertechnologies
Overview of PTN0603E4992BSWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603E4992BSWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0603E4992BSWS
|
Avnet Americas | Res Thin Film 0603 49.9K Ohm 0.1% 3/20W ?25ppm/?C Molded SMD SMD Waffle Pack - Trays (Alt: PTN0603E4992BSWS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$1.4820 / $4.1796 | Buy Now |
Part Details for PTN0603E4992BSWS
PTN0603E4992BSWS CAD Models
PTN0603E4992BSWS Part Data Attributes
|
PTN0603E4992BSWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603E4992BSWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E4992BSWS
This table gives cross-reference parts and alternative options found for PTN0603E4992BSWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E4992BSWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-0603E4992BSWS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 49900 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0603E4992BSWS vs P-0603E4992BSWS |
P-0603E4992BSWS | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E4992BSWS vs P-0603E4992BSWS |
PTN0603E4992BBT0 | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E4992BSWS vs PTN0603E4992BBT0 |
PTN0603E4992BBTF | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E4992BSWS vs PTN0603E4992BBTF |
RTAN0603BTE49K9 | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PTN0603E4992BSWS vs RTAN0603BTE49K9 |
PTN0603E4992BST0 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 49900 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0603E4992BSWS vs PTN0603E4992BST0 |
MF06R4992ATL | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PTN0603E4992BSWS vs MF06R4992ATL |
RTAN0603BKE49K9 | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PTN0603E4992BSWS vs RTAN0603BKE49K9 |
P-0603E4992BST1 | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E4992BSWS vs P-0603E4992BST1 |
PTN0603E4992BST1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 49900 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0603E4992BSWS vs PTN0603E4992BST1 |