Part Details for PTN0603E3481FSWS by Vishay Thin Film
Overview of PTN0603E3481FSWS by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN0603E3481FSWS
PTN0603E3481FSWS CAD Models
PTN0603E3481FSWS Part Data Attributes
|
PTN0603E3481FSWS
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PTN0603E3481FSWS
Vishay Thin Film
RESISTOR, THIN FILM, 0.15 W, 1 %, 25 ppm, 3480 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E3481FSWS
This table gives cross-reference parts and alternative options found for PTN0603E3481FSWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E3481FSWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E3481FBTF | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E3481FSWS vs P0603E3481FBTF |
PRC0603TTC25M3.48K+-1% | Fixed Resistor, Thin Film, 0.1666W, 3480ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | PTN0603E3481FSWS vs PRC0603TTC25M3.48K+-1% |
PRC0603TC25M3.48K+-1% | Fixed Resistor, Thin Film, 0.1666W, 3480ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | PTN0603E3481FSWS vs PRC0603TC25M3.48K+-1% |
P-0603E3481FSTS | Fixed Resistor, Thin Film, 0.15W, 3480ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E3481FSWS vs P-0603E3481FSTS |
P-0603E3481FBBS | Fixed Resistor, Thin Film, 0.15W, 3480ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E3481FSWS vs P-0603E3481FBBS |
P-0603E3481FBT3 | Fixed Resistor, Thin Film, 0.15W, 3480ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E3481FSWS vs P-0603E3481FBT3 |
PTN0603E3481FGWI | Fixed Resistor, Thin Film, 0.15W, 3480ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E3481FSWS vs PTN0603E3481FGWI |