Part Details for PTN0603E2211BBT0 by Vishay Intertechnologies
Overview of PTN0603E2211BBT0 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603E2211BBT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R2319
|
Newark | Ptn0603 25Ppm 2.21K 0.1% B T0 |Vishay PTN0603E2211BBT0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2200 / $4.1100 | Buy Now |
DISTI #
PTN0603E2211BBT0
|
Avnet Americas | Res Thin Film 0603 2.21K Ohm 0.1% 3/20W ±25ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: PTN0603E2211BBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.1906 / $3.4425 | Buy Now |
Part Details for PTN0603E2211BBT0
PTN0603E2211BBT0 CAD Models
PTN0603E2211BBT0 Part Data Attributes
|
PTN0603E2211BBT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603E2211BBT0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E2211BBT0
This table gives cross-reference parts and alternative options found for PTN0603E2211BBT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E2211BBT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0603BKE2K21 | Fixed Resistor, Thin Film, 0.15W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PTN0603E2211BBT0 vs RTAN0603BKE2K21 |
PTN0603E2211BSTS | Fixed Resistor, Thin Film, 0.15W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | PTN0603E2211BBT0 vs PTN0603E2211BSTS |
P-0603E2211BBWS | Fixed Resistor, Thin Film, 0.15W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E2211BBT0 vs P-0603E2211BBWS |
P-0603E2211BGT0 | Fixed Resistor, Thin Film, 0.15W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E2211BBT0 vs P-0603E2211BGT0 |
PTN0603E2211ASW0 | Fixed Resistor, Thin Film, 0.15W, 2210ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | PTN0603E2211BBT0 vs PTN0603E2211ASW0 |
PTN0603E2211BST0 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 2210 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0603E2211BBT0 vs PTN0603E2211BST0 |
PRC0603TC25M2.21K+-0.1% | Fixed Resistor, Thin Film, 0.1666W, 2210ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | PTN0603E2211BBT0 vs PRC0603TC25M2.21K+-0.1% |
PTN0603E2211BST1 | Fixed Resistor, Thin Film, 0.15W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E2211BBT0 vs PTN0603E2211BST1 |
RTAN0603BTE2K21 | Fixed Resistor, Thin Film, 0.15W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PTN0603E2211BBT0 vs RTAN0603BTE2K21 |
AF0603AE2211B-T5 | Fixed Resistor, Thin Film, 0.15W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | PTN0603E2211BBT0 vs AF0603AE2211B-T5 |