Part Details for PTN0603E1112BGT3 by Vishay Intertechnologies
Overview of PTN0603E1112BGT3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN0603E1112BGT3
PTN0603E1112BGT3 CAD Models
PTN0603E1112BGT3 Part Data Attributes
|
PTN0603E1112BGT3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603E1112BGT3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 11100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 11100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E1112BGT3
This table gives cross-reference parts and alternative options found for PTN0603E1112BGT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E1112BGT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF06R1112ATL | Fixed Resistor, Thin Film, 0.15W, 11100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PTN0603E1112BGT3 vs MF06R1112ATL |
PTN0603E1112BBTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 11100 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | PTN0603E1112BGT3 vs PTN0603E1112BBTS |
PTN0603E1112BGTF | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 11100 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0603E1112BGT3 vs PTN0603E1112BGTF |
PTN0603E1112BBTI | Fixed Resistor, Thin Film, 0.15W, 11100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E1112BGT3 vs PTN0603E1112BBTI |
PTN0603E1112BBT1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 11100 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | PTN0603E1112BGT3 vs PTN0603E1112BBT1 |
PTN0603E1112BST1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 11100 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0603E1112BGT3 vs PTN0603E1112BST1 |
PTN0603E1112BBT5 | Fixed Resistor, Thin Film, 0.15W, 11100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E1112BGT3 vs PTN0603E1112BBT5 |
PTN0603E1112BBT0 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 11100 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | PTN0603E1112BGT3 vs PTN0603E1112BBT0 |
PNM0603E1112BBT0 | Fixed Resistor, Thin Film, 0.15W, 11100ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | Vishay Intertechnologies | PTN0603E1112BGT3 vs PNM0603E1112BBT0 |
P-0603E1112BSTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 11100 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0603E1112BGT3 vs P-0603E1112BSTS |