Part Details for PTN0505K5111FST3 by Vishay Intertechnologies
Overview of PTN0505K5111FST3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN0505K5111FST3
PTN0505K5111FST3 CAD Models
PTN0505K5111FST3 Part Data Attributes
|
PTN0505K5111FST3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0505K5111FST3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.397 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0505K5111FST3
This table gives cross-reference parts and alternative options found for PTN0505K5111FST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0505K5111FST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0505K5111FBTS | Fixed Resistor, Thin Film, 0.15W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | PTN0505K5111FST3 vs PTN0505K5111FBTS |
PTN0505K5111FSWI | Fixed Resistor, Thin Film, 0.15W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | PTN0505K5111FST3 vs PTN0505K5111FSWI |
PTN0505K5111FGT5 | Fixed Resistor, Thin Film, 0.15W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | PTN0505K5111FST3 vs PTN0505K5111FGT5 |
PTN0505K5111FSTF | RESISTOR, THIN FILM, 0.15 W, 1 %, 100 ppm, 5110 ohm, SURFACE MOUNT, 0505, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0505K5111FST3 vs PTN0505K5111FSTF |
P-0505K5111FSTP | Fixed Resistor, Thin Film, 0.15W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | PTN0505K5111FST3 vs P-0505K5111FSTP |