Part Details for PTN0502H1052ABTF by Vishay Intertechnologies
Overview of PTN0502H1052ABTF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN0502H1052ABTF
PTN0502H1052ABTF CAD Models
PTN0502H1052ABTF Part Data Attributes
|
PTN0502H1052ABTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0502H1052ABTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0602,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.397 mm | |
Package Style | SMT | |
Package Width | 0.635 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0502 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for PTN0502H1052ABTF
This table gives cross-reference parts and alternative options found for PTN0502H1052ABTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0502H1052ABTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0502H1052BBWS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 50 ppm, 10500 ohm, SURFACE MOUNT, 0502, CHIP | Vishay Thin Film | PTN0502H1052ABTF vs PTN0502H1052BBWS |
PTN0502H1052AGT1 | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0602, | Vishay Intertechnologies | PTN0502H1052ABTF vs PTN0502H1052AGT1 |
P-0502H1052ASWI | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | PTN0502H1052ABTF vs P-0502H1052ASWI |
PTN0502H1052BGTS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 50 ppm, 10500 ohm, SURFACE MOUNT, 0502, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0502H1052ABTF vs PTN0502H1052BGTS |
PTN0502H1052BGTF | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 50 ppm, 10500 ohm, SURFACE MOUNT, 0502, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0502H1052ABTF vs PTN0502H1052BGTF |
P-0502H1052BBTS | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | PTN0502H1052ABTF vs P-0502H1052BBTS |
PTN0502H1052BBT3 | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | PTN0502H1052ABTF vs PTN0502H1052BBT3 |