Part Details for PTN0402H1001BSWS by Vishay Intertechnologies
Overview of PTN0402H1001BSWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0402H1001BSWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0402H1001BSWS
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 0402 1k Ohm 0.1% 1/20W ?50ppm/?C Molded Waffle - Waffle Pack (Alt: PTN0402H1001BSWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.2228 / $4.3732 | Buy Now |
Part Details for PTN0402H1001BSWS
PTN0402H1001BSWS CAD Models
PTN0402H1001BSWS Part Data Attributes
|
PTN0402H1001BSWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0402H1001BSWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 1000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.0668 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0402H1001BSWS
This table gives cross-reference parts and alternative options found for PTN0402H1001BSWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0402H1001BSWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-0402H1001BGTP | Fixed Resistor, Thin Film, 0.05W, 1000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402H1001BSWS vs P-0402H1001BGTP |
P-0402H1001BSTS | Fixed Resistor, Thin Film, 0.05W, 1000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402H1001BSWS vs P-0402H1001BSTS |
PTN0402H1001BBT5 | Fixed Resistor, Thin Film, 0.05W, 1000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0402 | Vishay Intertechnologies | PTN0402H1001BSWS vs PTN0402H1001BBT5 |
PTN0402H1001BBTF | Fixed Resistor, Thin Film, 0.05W, 1000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402H1001BSWS vs PTN0402H1001BBTF |
PTN0402H1001BST1 | Fixed Resistor, Thin Film, 0.05W, 1000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0402 | Vishay Intertechnologies | PTN0402H1001BSWS vs PTN0402H1001BST1 |
PTN0402H1001BST0 | Fixed Resistor, Thin Film, 0.05W, 1000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PTN0402H1001BSWS vs PTN0402H1001BST0 |
PTN0402H1001BBT1 | Fixed Resistor, Thin Film, 0.05W, 1000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0402 | Vishay Intertechnologies | PTN0402H1001BSWS vs PTN0402H1001BBT1 |
PTN0402H1001BBT3 | Fixed Resistor, Thin Film, 0.05W, 1000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0402 | Vishay Intertechnologies | PTN0402H1001BSWS vs PTN0402H1001BBT3 |
PTN0402H1001BSTF | Fixed Resistor, Thin Film, 0.05W, 1000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402H1001BSWS vs PTN0402H1001BSTF |
PTN0402H1001BBT0 | Fixed Resistor, Thin Film, 0.05W, 1000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402H1001BSWS vs PTN0402H1001BBT0 |