Part Details for PTN0402E2001BSTF by Vishay Intertechnologies
Overview of PTN0402E2001BSTF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0402E2001BSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0402E2001BSTF
|
Avnet Americas | Res Thin Film 0402 2kOhm 0.1% 1/20W ?25ppm/?C Molded T/R - Tape and Reel (Alt: PTN0402E2001BSTF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2095 / $0.2228 | Buy Now |
Part Details for PTN0402E2001BSTF
PTN0402E2001BSTF CAD Models
PTN0402E2001BSTF Part Data Attributes
|
PTN0402E2001BSTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0402E2001BSTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.0668 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0402E2001BSTF
This table gives cross-reference parts and alternative options found for PTN0402E2001BSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0402E2001BSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTN0402E2001BBTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | PTN0402E2001BSTF vs PTN0402E2001BBTI |
P-0402E2001BGT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | PTN0402E2001BSTF vs P-0402E2001BGT0 |
PTN0402E2001BSTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | PTN0402E2001BSTF vs PTN0402E2001BSTS |
P-0402E2001BST5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | PTN0402E2001BSTF vs P-0402E2001BST5 |
PTN0402E2001BBT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | PTN0402E2001BSTF vs PTN0402E2001BBT0 |
PTN0402E2001BBTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | PTN0402E2001BSTF vs PTN0402E2001BBTF |
PTN0402E2001BST1 | Vishay Intertechnologies | $1.4600 | Fixed Resistor, Thin Film, 0.05W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | PTN0402E2001BSTF vs PTN0402E2001BST1 |
PTN0402E2001BBT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 2000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | PTN0402E2001BSTF vs PTN0402E2001BBT5 |
PTN0402E2001BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | PTN0402E2001BSTF vs PTN0402E2001BBT1 |
PTN0402E2001BST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | PTN0402E2001BSTF vs PTN0402E2001BST0 |