Part Details for PTN0402E1981ASBS by Vishay Intertechnologies
Overview of PTN0402E1981ASBS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN0402E1981ASBS
PTN0402E1981ASBS CAD Models
PTN0402E1981ASBS Part Data Attributes
|
PTN0402E1981ASBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0402E1981ASBS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 1980ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.0668 mm | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for PTN0402E1981ASBS
This table gives cross-reference parts and alternative options found for PTN0402E1981ASBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0402E1981ASBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0402E1981ABBS | Fixed Resistor, Thin Film, 0.05W, 1980ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Vishay Intertechnologies | PTN0402E1981ASBS vs PTN0402E1981ABBS |
PTN0402E1981BBTF | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 1980 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | PTN0402E1981ASBS vs PTN0402E1981BBTF |
PTN0402E1981BBT1 | Fixed Resistor, Thin Film, 0.05W, 1980ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E1981ASBS vs PTN0402E1981BBT1 |
PTN0402E1981BBTS | Fixed Resistor, Thin Film, 0.05W, 1980ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, | Vishay Intertechnologies | PTN0402E1981ASBS vs PTN0402E1981BBTS |
PTN0402E1981BST1 | Fixed Resistor, Thin Film, 0.05W, 1980ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E1981ASBS vs PTN0402E1981BST1 |
P-0402E1981AGT5 | Fixed Resistor, Thin Film, 0.05W, 1980ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E1981ASBS vs P-0402E1981AGT5 |
PTN0402E1981BBT1 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 1980 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | PTN0402E1981ASBS vs PTN0402E1981BBT1 |
PTN0402E1981BBT0 | Fixed Resistor, Thin Film, 0.05W, 1980ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E1981ASBS vs PTN0402E1981BBT0 |
PTN0402E1981BBTI | Fixed Resistor, Thin Film, 0.05W, 1980ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E1981ASBS vs PTN0402E1981BBTI |
PTN0402E1981BST1 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 1980 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0402E1981ASBS vs PTN0402E1981BST1 |