PTM-64A-10B
Description: 9.75MHz - 10.25MHz, 0deg - 360deg RF/MICROWAVE DIGITALLY CONTROLLED PH SHFTR

Overview of PTM-64A-10B by Interpoint

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT)

CAD Models for PTM-64A-10B by Interpoint
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTM-64A-10B by Interpoint

PTM-64A-10B
Interpoint
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CRANE ELECTRONICS INC
Reach Compliance Code
compliant
Characteristic Impedance
50 Ω
Construction
MODULE
Input Power-Max (CW)
10 dBm
Operating Frequency-Max
10.25 MHz
Operating Frequency-Min
9.75 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Phase Shift-Max
360 deg
Phase Shift-Min
RF/Microwave Device Type
COAXIAL MECHANICAL PHASE SHIFTER
VSWR-Max
1.35
Want to compare parts?
  1. PTM-64A-10B
    Interpoint
    9.75MHz - 10.25MHz, 0deg - 360deg RF/MICROWAVE DIGITALLY CONTROLLED PH SHFTR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTM-64A-10B by Interpoint.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTM-64A-10B by Interpoint

  • Please alert me when PTM-64A-10B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PTM-64A-10B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTM-64A-10B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PTM-64A-10B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTM-64A-10B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTM-64A-10B by Interpoint

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: