Part Details for PTKM50-40R-SM by API Delevan
Overview of PTKM50-40R-SM by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTKM50-40R-SM
PTKM50-40R-SM CAD Models
PTKM50-40R-SM Part Data Attributes
|
PTKM50-40R-SM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PTKM50-40R-SM
API Delevan
General Purpose Inductor, 50uH, 10%, 1 Element, Ferrous Alloy-Core, SMD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERROUS ALLOY | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 50 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1.9 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag3.8Cu0.7) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | SINGLE SIDE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for PTKM50-40R-SM
This table gives cross-reference parts and alternative options found for PTKM50-40R-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTKM50-40R-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTKMR50-40SM | General Purpose Inductor, 50uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP | API Delevan | PTKM50-40R-SM vs PTKMR50-40SM |
PTHFR50-40SM | General Purpose Inductor, 50uH, 10%, 1 Element, SMD, CHIP | API Delevan | PTKM50-40R-SM vs PTHFR50-40SM |