Part Details for PTKM10R-40SM by API Delevan
Overview of PTKM10R-40SM by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTKM10R-40SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTKM10R-40SM-ND
|
DigiKey | FIXED IND 10UH 4.84A 20 MOHM SMD Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3758 | Buy Now |
DISTI #
807-PTKM10R-40SM
|
Mouser Electronics | Common Mode Chokes / Filters RoHS, Surface Mount, Toroidal Power Choke, 10 uH , +/- 10% RoHS: Compliant | 0 |
|
$12.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$12.2900 | Buy Now |
Part Details for PTKM10R-40SM
PTKM10R-40SM CAD Models
PTKM10R-40SM Part Data Attributes
|
PTKM10R-40SM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PTKM10R-40SM
API Delevan
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrous Alloy-Core, SMD, 5756, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 5756 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5756 | |
Construction | Rectangular | |
Core Material | FERROUS ALLOY | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 10.16 mm | |
Package Length | 14.48 mm | |
Package Style | SMT | |
Package Width | 14.22 mm | |
Rated Current-Max | 4.84 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag3.8Cu0.7) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for PTKM10R-40SM
This table gives cross-reference parts and alternative options found for PTKM10R-40SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTKM10R-40SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTHF10R-40SM | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 5756, CHIP, ROHS COMPLIANT | API Delevan | PTKM10R-40SM vs PTHF10R-40SM |