PTK25-D24-S12M-T
Description: IC IC,DC/DC CONVERTER,+12V,MODULE,8PIN, Power Supply Module

Overview of PTK25-D24-S12M-T by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
7MP4036S12M Renesas Electronics Corporation 64K X 32 SRAM ZIP MODULE
7MPV4145S12M Renesas Electronics Corporation 256K X 32, 3.3V, SRAM MOD

CAD Models for PTK25-D24-S12M-T by CUI Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTK25-D24-S12M-T by CUI Inc

PTK25-D24-S12M-T
CUI Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CUI INC
Package Description
, MODULE,8LEAD(UNSPEC)
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
MODULE,8LEAD(UNSPEC)
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Total Power Output-Max
24 W
Want to compare parts?
  1. PTK25-D24-S12M-T
    CUI Inc
    IC IC,DC/DC CONVERTER,+12V,MODULE,8PIN, Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTK25-D24-S12M-T by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTK25-D24-S12M-T by CUI Inc

Select Manufacturer
Which Manufacturer of PTK25-D24-S12M-T would you like to use for your alert(s)?
  • Please alert me when PTK25-D24-S12M-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTK25-D24-S12M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTK25-D24-S12M-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTK25-D24-S12M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTK25-D24-S12M-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTK25-D24-S12M-T by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: