Part Details for PTHFR250-59 by API Delevan
Overview of PTHFR250-59 by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTHFR250-59
PTHFR250-59 CAD Models
PTHFR250-59 Part Data Attributes
|
PTHFR250-59
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PTHFR250-59
API Delevan
General Purpose Inductor, 250uH, 10%, 1 Element, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.088 Ω | |
Inductance-Nom (L) | 250 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 3.5 A | |
Self Resonance Frequency | 1 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for PTHFR250-59
This table gives cross-reference parts and alternative options found for PTHFR250-59. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTHFR250-59, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTHFR250-59H | General Purpose Inductor, 250uH, 10%, 1 Element, Ferrous Alloy-Core, RADIAL LEADED | API Delevan | PTHFR250-59 vs PTHFR250-59H |
PTKM250-59RH | General Purpose Inductor, 250uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | PTHFR250-59 vs PTKM250-59RH |
PTHF250-59RH | General Purpose Inductor, 250uH, 10%, 1 Element, ROHS COMPLIANT | API Delevan | PTHFR250-59 vs PTHF250-59RH |