There are no models available for this part yet.
Overview of PTHF50-50 by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTHF50-50 by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTHF50-50-ND
|
DigiKey | FIXED IND 50UH 3.93A 35 MOHM TH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6314 | Buy Now | |
DISTI #
807-PTHF50-50
|
Mouser Electronics | Common Mode Chokes / Filters 50uH 10% .035ohm VertMnt Toroid Choke RoHS: Not Compliant | 0 |
|
$16.3400 | Order Now |
CAD Models for PTHF50-50 by API Delevan
Part Data Attributes for PTHF50-50 by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Toroidal
|
DC Resistance
|
0.035 Ω
|
Inductance-Nom (L)
|
50 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.71 mm
|
Lead Length
|
12.7 mm
|
Lead Spacing
|
6.35 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Package Diameter
|
15.87 mm
|
Package Length
|
7.62 mm
|
Package Style
|
Radial
|
Rated Current-Max
|
3.93 A
|
Self Resonance Frequency
|
7 MHz
|
Shape/Size Description
|
CIRCULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|
Alternate Parts for PTHF50-50
This table gives cross-reference parts and alternative options found for PTHF50-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTHF50-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTKM50R-50 | General Purpose Inductor, 50uH, 10%, 1 Element, Ferrous Alloy-Core, ROHS COMPLIANT | API Delevan | PTHF50-50 vs PTKM50R-50 |
PTKM50-50 | General Purpose Inductor, 50uH, 10%, 1 Element, Ferrous Alloy-Core, RADIAL LEADED | API Delevan | PTHF50-50 vs PTKM50-50 |
PTHF50-50H | General Purpose Inductor, 50uH, 10%, 1 Element, Ferrous Alloy-Core, RADIAL LEADED | API Delevan | PTHF50-50 vs PTHF50-50H |