Datasheets
PTHF25-894RH by: API Delevan

General Purpose Inductor, 25uH, 10%, 1 Element, ROHS COMPLIANT

Part Details for PTHF25-894RH by API Delevan

Overview of PTHF25-894RH by API Delevan

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PTHF25-894RH

PTHF25-894RH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PTHF25-894RH Part Data Attributes

PTHF25-894RH API Delevan
Buy Now Datasheet
Compare Parts:
PTHF25-894RH API Delevan General Purpose Inductor, 25uH, 10%, 1 Element, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer API DELEVAN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance 0.012 Ω
Inductance-Nom (L) 25 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e2
Number of Functions 1
Number of Terminals 2
Rated Current-Max 12.8 A
Self Resonance Frequency 8 MHz
Shape/Size Description CYLINDRICAL PACKAGE
Shielded YES
Surface Mount NO
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Placement RADIAL
Terminal Shape WIRE
Test Frequency 0.001 MHz
Tolerance 10%

Alternate Parts for PTHF25-894RH

This table gives cross-reference parts and alternative options found for PTHF25-894RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTHF25-894RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PTKMR25-894VM General Purpose Inductor, 25uH, 10%, 1 Element, Ferrous Alloy-Core, RADIAL LEADED API Delevan PTHF25-894RH vs PTKMR25-894VM
PTHFR25-894VM General Purpose Inductor, 25uH, 10%, 1 Element, RADIAL LEADED API Delevan PTHF25-894RH vs PTHFR25-894VM
PTHFR25-894H General Purpose Inductor, 25uH, 10%, 1 Element, Ferrous Alloy-Core, RADIAL LEADED API Delevan PTHF25-894RH vs PTHFR25-894H
PTHFR25-894 General Purpose Inductor, 25uH, 10%, 1 Element, RADIAL LEADED API Delevan PTHF25-894RH vs PTHFR25-894

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTHF25-894RH by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTHF25-894RH by API Delevan

Select Manufacturer
Which Manufacturer of PTHF25-894RH would you like to use for your alert(s)?
  • Please alert me when PTHF25-894RH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTHF25-894RH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTHF25-894RH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTHF25-894RH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTHF25-894RH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTHF25-894RH by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: