Part Details for PTHF1000-894RH by API Delevan
Overview of PTHF1000-894RH by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTHF1000-894RH
PTHF1000-894RH CAD Models
PTHF1000-894RH Part Data Attributes
|
PTHF1000-894RH
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PTHF1000-894RH
API Delevan
General Purpose Inductor, 1000uH, 10%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.235 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 2.4 A | |
Self Resonance Frequency | 0.4 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for PTHF1000-894RH
This table gives cross-reference parts and alternative options found for PTHF1000-894RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTHF1000-894RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTKMR1000-894 | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrous Alloy-Core, RADIAL LEADED | API Delevan | PTHF1000-894RH vs PTKMR1000-894 |
PTHFR1000-894H | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrous Alloy-Core, RADIAL LEADED | API Delevan | PTHF1000-894RH vs PTHFR1000-894H |
PTKM1000-894RH | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | PTHF1000-894RH vs PTKM1000-894RH |
PTHFR1000-894VM | General Purpose Inductor, 1000uH, 10%, 1 Element, RADIAL LEADED | API Delevan | PTHF1000-894RH vs PTHFR1000-894VM |
PTKMR1000-894VM | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrous Alloy-Core, RADIAL LEADED | API Delevan | PTHF1000-894RH vs PTKMR1000-894VM |