PTHF100-59RH
API Delevan
Description: General Purpose Inductor, 100uH, 10%, 1 Element, ROHS COMPLIANT

Overview of PTHF100-59RH by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PTHF100-59RH by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTHF100-59RH by API Delevan

PTHF100-59RH
API Delevan
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.044 Ω
Inductance-Nom (L)
100 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Rated Current-Max
4.9 A
Self Resonance Frequency
2 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
YES
Surface Mount
NO
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. PTHF100-59RH
    API Delevan
    General Purpose Inductor, 100uH, 10%, 1 Element, ROHS COMPLIANT
    VS

Alternate Parts for PTHF100-59RH

This table gives cross-reference parts and alternative options found for PTHF100-59RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTHF100-59RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTHFR100-59H General Purpose Inductor, 100uH, 10%, 1 Element, Ferrous Alloy-Core, RADIAL LEADED API Delevan PTHF100-59RH vs PTHFR100-59H
PTKMR100-59H General Purpose Inductor, 100uH, 10%, 1 Element, Ferrous Alloy-Core, RADIAL LEADED API Delevan PTHF100-59RH vs PTKMR100-59H
PTHFR100-59 General Purpose Inductor, 100uH, 10%, 1 Element, RADIAL LEADED API Delevan PTHF100-59RH vs PTHFR100-59
PTKMR100-59 General Purpose Inductor, 100uH, 10%, 1 Element, Ferrous Alloy-Core, RADIAL LEADED API Delevan PTHF100-59RH vs PTKMR100-59

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTHF100-59RH by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTHF100-59RH by API Delevan

Select Manufacturer
Which Manufacturer of PTHF100-59RH would you like to use for your alert(s)?
  • Please alert me when PTHF100-59RH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTHF100-59RH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTHF100-59RH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTHF100-59RH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTHF100-59RH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTHF100-59RH by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: