Part Details for PTH902-135S-105B5 by Bourns Inc
Overview of PTH902-135S-105B5 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2135SZ-REEL | Analog Devices | DUAL SINGLE-SUPPLY AUDIO | |
SSM2135SZ-REEL7 | Analog Devices | DUAL SINGLE SUPPLY AUDIO TAPE | |
SSM2135SZ | Analog Devices | DUAL SINGLE-SUPPLY AUDIO |
Part Details for PTH902-135S-105B5
PTH902-135S-105B5 CAD Models
PTH902-135S-105B5 Part Data Attributes
|
PTH902-135S-105B5
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTH902-135S-105B5
Bourns Inc
Potentiometer, Carbon Composition, 0.05W, 1000000ohm, 10V, 30% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3772 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 2 | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Number of Turns | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.35 mm | |
Package Length | 18.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.5 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 30% | |
Working Voltage | 10 V |
Alternate Parts for PTH902-135S-105B5
This table gives cross-reference parts and alternative options found for PTH902-135S-105B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH902-135S-105B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH902-130F-105A3 | Potentiometer, Carbon Composition, 0.05W, 1000000ohm, 10V, 30% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | Bourns Inc | PTH902-135S-105B5 vs PTH902-130F-105A3 |
PTH902-035S-105C6 | Potentiometer, Carbon Composition, 0.05W, 1000000ohm, 10V, 30% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | Bourns Inc | PTH902-135S-105B5 vs PTH902-035S-105C6 |
PTH902-030F-105C1 | Potentiometer, Carbon Composition, 0.05W, 1000000ohm, 10V, 30% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | Bourns Inc | PTH902-135S-105B5 vs PTH902-030F-105C1 |
PTH902-140K-105B3 | Potentiometer, Carbon Composition, 0.05W, 1000000ohm, 10V, 30% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | Bourns Inc | PTH902-135S-105B5 vs PTH902-140K-105B3 |
PTH902-030K-105C2 | Potentiometer, Carbon Composition, 0.05W, 1000000ohm, 10V, 30% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | Bourns Inc | PTH902-135S-105B5 vs PTH902-030K-105C2 |
PTH902-135K-105C6 | Potentiometer, Carbon Composition, 0.05W, 1000000ohm, 10V, 30% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | Bourns Inc | PTH902-135S-105B5 vs PTH902-135K-105C6 |
PTH902-030F-105A3 | Potentiometer, Carbon Composition, 0.05W, 1000000ohm, 10V, 30% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | Bourns Inc | PTH902-135S-105B5 vs PTH902-030F-105A3 |
PTH902-040K-105B1 | Potentiometer, Carbon Composition, 0.05W, 1000000ohm, 10V, 30% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | Bourns Inc | PTH902-135S-105B5 vs PTH902-040K-105B1 |
PTH902-035F-105C2 | Potentiometer, Carbon Composition, 0.05W, 1000000ohm, 10V, 30% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | Bourns Inc | PTH902-135S-105B5 vs PTH902-035F-105C2 |
PTH902-135K-105A1 | Potentiometer, Carbon Composition, 0.05W, 1000000ohm, 10V, 30% +/-Tol, 1 Turn(s), 3772, ROHS COMPLIANT | Bourns Inc | PTH902-135S-105B5 vs PTH902-135K-105A1 |