Part Details for PTH8L09AR1R8H2B510 by Murata Manufacturing Co Ltd
Overview of PTH8L09AR1R8H2B510 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PTH8L09AR1R8H2B510
PTH8L09AR1R8H2B510 CAD Models
PTH8L09AR1R8H2B510 Part Data Attributes
|
PTH8L09AR1R8H2B510
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTH8L09AR1R8H2B510
Murata Manufacturing Co Ltd
PTC Thermistor, 1.8ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 1.8 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |