Part Details for PTH7M4R7MC1 by Murata Manufacturing Co Ltd
Overview of PTH7M4R7MC1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PTH7M4R7MC1
PTH7M4R7MC1 CAD Models
PTH7M4R7MC1 Part Data Attributes
|
PTH7M4R7MC1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTH7M4R7MC1
Murata Manufacturing Co Ltd
PTC Thermistor, 4.7ohm, Chassis Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 4.7 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Copper/Nickel (Cu/Ni) | |
Terminal Shape | LUG | |
Thermistor Application | MOTOR START |