Part Details for PTH12050LAST by Vertiv Inc
Overview of PTH12050LAST by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTH12050LAST
PTH12050LAST CAD Models
PTH12050LAST Part Data Attributes
|
PTH12050LAST
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
PTH12050LAST
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10.8 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH12050LAST
This table gives cross-reference parts and alternative options found for PTH12050LAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12050LAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12050LAS | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Vertiv Inc | PTH12050LAST vs PTH12050LAS |
PTH12050LAST | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | Artesyn Embedded Technologies | PTH12050LAST vs PTH12050LAST |
PTH12050LAZT | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Vertiv Inc | PTH12050LAST vs PTH12050LAZT |
PTH12050LAS | 0.8 to 1.8 V 6-A, 12-V Input Wide-Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85 | Texas Instruments | PTH12050LAST vs PTH12050LAS |
PTH12050LAZT | 0.8 to 1.8 V 6-A, 12-V Input Wide-Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85 | Texas Instruments | PTH12050LAST vs PTH12050LAZT |
PTH12050LAS | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | Artesyn Embedded Technologies | PTH12050LAST vs PTH12050LAS |
PTH12050LAZ | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | Artesyn Embedded Technologies | PTH12050LAST vs PTH12050LAZ |
PTH12050LAZ | 0.8 to 1.8 V 6-A, 12-V Input Wide-Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85 | Texas Instruments | PTH12050LAST vs PTH12050LAZ |