There are no models available for this part yet.
Overview of PTH12020WAS by Artesyn Embedded Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for PTH12020WAS by Artesyn Embedded Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5 |
|
RFQ |
CAD Models for PTH12020WAS by Artesyn Embedded Technologies
Part Data Attributes for PTH12020WAS by Artesyn Embedded Technologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ARTESYN TECHNOLOGIES INC
|
Package Description
|
Module-10
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
13.2 V
|
Input Voltage-Min
|
10.8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XDMA-X10
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
10
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
1.2 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
99 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for PTH12020WAS
This table gives cross-reference parts and alternative options found for PTH12020WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12020WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12020WAZ | 1.2 to 5.5 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12020WAS vs PTH12020WAZ |
PTH12020WAZT | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12020WAS vs PTH12020WAZT |
PMH8918LSR | DC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, ROHS COMPLIANT, PACKAGE-10 | Ericsson | PTH12020WAS vs PMH8918LSR |
PTH12020WAZ | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12020WAS vs PTH12020WAZ |
PMH8918LSR | DC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, ROHS COMPLIANT, PACKAGE-10 | Flex Ltd | PTH12020WAS vs PMH8918LSR |
PTH12020WAST | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH12020WAS vs PTH12020WAST |
PTH12020WAST | 1.2 to 5.5 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12020WAS vs PTH12020WAST |
PTH12020WAS | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH12020WAS vs PTH12020WAS |
PTH12020WAST | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | Artesyn Embedded Technologies | PTH12020WAS vs PTH12020WAST |
ATH18K12-9JL | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, LEAD FREE | Vertiv Inc | PTH12020WAS vs ATH18K12-9JL |
Related Parts for PTH12020WAS
-
PTH12020WAZPower Supply Modules
-
PTGL9SAS120K6B51B0Non-linear Resistors
-
PTK10-Q24-D5Other Analog ICs
-
PTN78000HAZTSwitching Regulator or Controllers
-
PSMN5R6-60YLXPower Field-Effect Transistors
-
PT7M6132NLC4EXPower Management Circuits
-
PTLV6741DCKTOperational Amplifiers
-
TPS71202DRCRLinear Regulator ICs
-
PTVS10-470CTransient Suppressors