There are no models available for this part yet.
Overview of PTH08T241WAST by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTH08T241WAST by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTH08T241WAST-ND
|
DigiKey | DC DC CONVERTER 0.69-5.5V Min Qty: 250 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.1114 | Buy Now | |
DISTI #
595-PTH08T241WAST
|
Mouser Electronics | Non-Isolated DC/DC Converters 10A 4.5V to 14V Inp Ceramic Cap Version RoHS: Not Compliant | 0 |
|
$18.0500 / $21.8000 | Order Now | |
Ameya Holding Limited | PTH08T241WAST | 1750 |
|
RFQ |
CAD Models for PTH08T241WAST by Texas Instruments
Part Data Attributes for PTH08T241WAST by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DFM
|
Package Description
|
XMA,
|
Pin Count
|
11
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.40.85.00
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CSA
|
Control Mode
|
CURRENT-MODE
|
Efficiency (Main Output)
|
95%
|
Input Voltage-Max
|
14 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XXMA-X11
|
JESD-609 Code
|
e0
|
Length
|
22.1 mm
|
Line Regulation-Max
|
0.09%
|
Load Regulation-Max
|
0.06%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
11
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
10 A
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
0.7 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
235
|
Protections
|
OUTPUT OVER CURRENT;THERMAL
|
Qualification Status
|
Not Qualified
|
Ripple Voltage (Main Out)
|
0.00353 Vrms
|
Seated Height-Max
|
8.64 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
400 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
UNSPECIFIED
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Total Power Output-Max
|
33 W
|
Trim/Adjustable Output
|
YES
|
Width
|
15.75 mm
|
Alternate Parts for PTH08T241WAST
This table gives cross-reference parts and alternative options found for PTH08T241WAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH08T241WAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH08T241WAS | 10-A, 4.5V to 14V Input, Ceramic Cap Version, Non-Iso, Wide Output Adj Power Module with TurboTrans 11-Surface Mount Module -40 to 85 | Texas Instruments | PTH08T241WAST vs PTH08T241WAS |
Related Parts for PTH08T241WAST
-
PTH08T241WAZTPower Supply Modules
-
PTR030V0250-TR1Non-linear Resistors
-
TMP431ADGKTOther Analog ICs
-
PT6646PSwitching Regulator or Controllers
-
LAR2G331MELA45Fixed Capacitors
-
PSMN3R4-30BLPower Field-Effect Transistors
-
FFB20UP20STMRectifier Diodes
-
MC33072ADOperational Amplifiers
-
XC6SLX150-3FGG484CField Programmable Gate Arrays