Part Details for PTH08080WAS by Rochester Electronics LLC
Overview of PTH08080WAS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTH08080WAS
PTH08080WAS CAD Models
PTH08080WAS Part Data Attributes
|
PTH08080WAS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
PTH08080WAS
Rochester Electronics LLC
2.25A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDMA5, PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DMA | |
Package Description | PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 18V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P5 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1; 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.25 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235; 260 | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PTH08080WAS
This table gives cross-reference parts and alternative options found for PTH08080WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH08080WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH08080WAZT | 2.25A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDMA5, ROHS COMPLIANT PACKAGE-5 | Rochester Electronics LLC | PTH08080WAS vs PTH08080WAZT |
PTH08080WAST | 2.25 A, 4.5-V to 18-V Input Wide Adjust Miniature Power Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTH08080WAS vs PTH08080WAST |
PTH08080WAZ | 2.25 A, 4.5-V to 18-V Input Wide Adjust Miniature Power Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTH08080WAS vs PTH08080WAZ |