Part Details for PTH05050YAZ by Artesyn Embedded Technologies
Overview of PTH05050YAZ by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTH05050YAZ
PTH05050YAZ CAD Models
PTH05050YAZ Part Data Attributes
|
PTH05050YAZ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH05050YAZ
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.55 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 10.8 W | |
Trim/Adjustable Output | NO |
Alternate Parts for PTH05050YAZ
This table gives cross-reference parts and alternative options found for PTH05050YAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05050YAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH05050YAZT | 6 A 5-V Input Bus Termination Power Module for DDR/QDR Memory 6-Surface Mount Module -40 to 85 | Texas Instruments | PTH05050YAZ vs PTH05050YAZT |
PTH05050YAST | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid | Vertiv Inc | PTH05050YAZ vs PTH05050YAST |
PTH05050YAZT | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH05050YAZ vs PTH05050YAZT |
PTH05050YAZ | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH05050YAZ vs PTH05050YAZ |
PTH05050YAS | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid | Vertiv Inc | PTH05050YAZ vs PTH05050YAS |
PTH05050YAZ | 6 A 5-V Input Bus Termination Power Module for DDR/QDR Memory 6-Surface Mount Module -40 to 85 | Texas Instruments | PTH05050YAZ vs PTH05050YAZ |
PTH05050YAS | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid | Artesyn Embedded Technologies | PTH05050YAZ vs PTH05050YAS |