Part Details for PTH04070WAH by Texas Instruments
Overview of PTH04070WAH by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH04070WAH | Texas Instruments | 3-A, 3.3/5-V Input Adjustable Switching Regulator 5-Through-Hole Module -40 to 85 |
Price & Stock for PTH04070WAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7189
|
Newark | Ic, V Reg, Switching, Adj, Output Power Max:10.8W, Output Voltage Min:900Mv, Output Voltage Max:3.6V, Output Current Max:3A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Dip, Input Voltage Dc Min:3V, Input Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS PTH04070WAH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$10.9400 / $13.7400 | Buy Now |
DISTI #
296-20397-ND
|
DigiKey | DC DC CONVERTER 0.9-3.6V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
678 In Stock |
|
$6.7660 / $8.4600 | Buy Now |
DISTI #
595-PTH04070WAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 3-A 3.3/5-V Input Adj Swtch Regulator RoHS: Compliant | 1647 |
|
$6.6400 / $8.4600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 21 |
|
$5.6000 / $11.2000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Manufacturer Supplied Status Information | 16 |
|
$7.5000 / $15.0000 | Buy Now |
|
Rochester Electronics | PTH04070W 3-A, 3.3/5-V Input Adjustable Switching Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 8 |
|
$5.9300 / $6.9800 | Buy Now |
DISTI #
C1S746203783732
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Tray | 1428 |
|
$5.8600 / $9.0600 | Buy Now |
DISTI #
C1S746202067910
|
Chip1Stop | Module DC-DC 3.3V/5VIN 1-OUT 0.9V to 3.6V 3A 5-Pin DIP Module Tray RoHS: Compliant pbFree: Yes | 90 |
|
$7.2930 | Buy Now |
|
LCSC | DIP-5 DC-DC Power Modules ROHS | 298 |
|
$5.7012 / $8.5443 | Buy Now |
Part Details for PTH04070WAH
PTH04070WAH CAD Models
PTH04070WAH Part Data Attributes
|
PTH04070WAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH04070WAH
Texas Instruments
3-A, 3.3/5-V Input Adjustable Switching Regulator 5-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DMA | |
Package Description | PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE IS 3.6 V AND INPUT VOLTAGE IS 3V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P5 | |
JESD-609 Code | e3 | |
Length | 12.57 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00354 Vrms | |
Seated Height-Max | 7.81 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.56 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |