There are no models available for this part yet.
Overview of PTH03030WAS by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PTH03030WAS by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 24 |
|
RFQ | ||||
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 64 |
|
$22.7600 / $26.7800 | Buy Now |
CAD Models for PTH03030WAS by Texas Instruments
Part Data Attributes for PTH03030WAS by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DFM
|
Package Description
|
DIP-13
|
Pin Count
|
13
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CSA
|
Efficiency (Main Output)
|
93%
|
Input Voltage-Max
|
3.65 V
|
Input Voltage-Min
|
2.95 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-XQMA-X13
|
Length
|
34.8 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.6%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
13
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
30 A
|
Output Voltage-Max
|
2.5 V
|
Output Voltage-Min
|
0.8 V
|
Output Voltage-Nom
|
2 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
QMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Ripple Voltage (Main Out)
|
0.0106 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
75 W
|
Trim/Adjustable Output
|
YES
|
Width
|
28.45 mm
|
Alternate Parts for PTH03030WAS
This table gives cross-reference parts and alternative options found for PTH03030WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03030WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03030WAS | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Artesyn Embedded Technologies | PTH03030WAS vs PTH03030WAS |
PTH03030WAZ | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH03030WAS vs PTH03030WAZ |
PTH03030WAZT | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH03030WAS vs PTH03030WAZT |
PTH03030WAZ | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH03030WAS vs PTH03030WAZ |
PTH03030WAZ | 30 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 13-Surface Mount Module -40 to 85 | Texas Instruments | PTH03030WAS vs PTH03030WAZ |
PMJ4718TS | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, 13 PIN | Flex Ltd | PTH03030WAS vs PMJ4718TS |
PTH03030WAZT | 30 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 13-Surface Mount Module -40 to 85 | Texas Instruments | PTH03030WAS vs PTH03030WAZT |
PMJ4718TSR | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, 13 PIN | Ericsson | PTH03030WAS vs PMJ4718TSR |
PTH03030WAZT | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH03030WAS vs PTH03030WAZT |
PMJ4718TSR | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, 13 PIN | Flex Ltd | PTH03030WAS vs PMJ4718TSR |
Related Parts for PTH03030WAS
-
PTH05020WAHPower Supply Modules
-
PTGL7SAS5R6K4B51B0Non-linear Resistors
-
PUZ3-D5-D12-DOther Analog ICs
-
PT7701NSwitching Regulator or Controllers
-
PR6Fixed Capacitors
-
PSMN3R0-60BSPower Field-Effect Transistors
-
PT7M6141CLTA3EXPower Management Circuits
-
PQ05DZ11Linear Regulator ICs
-
PTVS12VZ1USKYLTransient Suppressors