PTGLCSAS2R2K4B51A0
Murata Manufacturing Co Ltd
Description: PTC Thermistor, 2.2ohm, Through Hole Mount, RADIAL LEADED

Overview of PTGLCSAS2R2K4B51A0 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PTGLCSAS2R2K4B51A0 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Symmetry Electronics 2.2ohms 6volts 5.A ICL D=11.5mm LS=5mm, THERMISTOR LEAD TYPE Min Qty: 1 0
  • 1 $0.6219
$0.6219 Buy Now

CAD Models for PTGLCSAS2R2K4B51A0 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTGLCSAS2R2K4B51A0 by Murata Manufacturing Co Ltd

PTGLCSAS2R2K4B51A0
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e2
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
16.5 mm
Package Length
11.5 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
3.5 mm
Packing Method
AMMO PACK
Resistance
2.2 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
NO
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
OVERCURRENT PROTECTION
Tolerance
10%
Working Voltage
60 V
Want to compare parts?
  1. PTGLCSAS2R2K4B51A0
    Murata Manufacturing Co Ltd
    PTC Thermistor, 2.2ohm, Through Hole Mount, RADIAL LEADED
    VS

Related Parts for PTGLCSAS2R2K4B51A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTGLCSAS2R2K4B51A0 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTGLCSAS2R2K4B51A0 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of PTGLCSAS2R2K4B51A0 would you like to use for your alert(s)?
  • Please alert me when PTGLCSAS2R2K4B51A0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTGLCSAS2R2K4B51A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTGLCSAS2R2K4B51A0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTGLCSAS2R2K4B51A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTGLCSAS2R2K4B51A0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTGLCSAS2R2K4B51A0 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: