Part Details for PTF7T-1001-EBW by RCD Components Inc
Overview of PTF7T-1001-EBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Part Details for PTF7T-1001-EBW
PTF7T-1001-EBW CAD Models
PTF7T-1001-EBW Part Data Attributes
|
PTF7T-1001-EBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PTF7T-1001-EBW
RCD Components Inc
PTC Thermistor, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | 1000 OHMS AT 0 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 640 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |