Part Details for PTF654K9900BZEK by Vishay Dale
Overview of PTF654K9900BZEK by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF654K9900BZEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF654K9900BZEK-ND
|
DigiKey | RES 4.99K OHM 1/4W 0.1% AXIAL Min Qty: 100 Lead time: 92 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2855 | Buy Now |
Part Details for PTF654K9900BZEK
PTF654K9900BZEK CAD Models
PTF654K9900BZEK Part Data Attributes
|
PTF654K9900BZEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF654K9900BZEK
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for PTF654K9900BZEK
This table gives cross-reference parts and alternative options found for PTF654K9900BZEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF654K9900BZEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF654K9900BZBF | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF654K9900BZEK vs PTF654K9900BZBF |
PTF654K9900BZEK | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF654K9900BZEK vs PTF654K9900BZEK |
PTF-654K99AT-16RE6 | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 500V, 0.05% +/-Tol, -5,5ppm/Cel, | Vishay Intertechnologies | PTF654K9900BZEK vs PTF-654K99AT-16RE6 |
PTF654K9900BZBF | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF654K9900BZEK vs PTF654K9900BZBF |
PTF654K9900BZR6 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF654K9900BZEK vs PTF654K9900BZR6 |
PTF654K9900BZEB | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF654K9900BZEK vs PTF654K9900BZEB |
PTF654K9900BZR6 | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF654K9900BZEK vs PTF654K9900BZR6 |
PTF654K99AT-16R36 | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 5 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF654K9900BZEK vs PTF654K99AT-16R36 |