Part Details for PTF6542K200FYEK by Vishay Intertechnologies
Overview of PTF6542K200FYEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF6542K200FYEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ8582
|
Newark | Ptf-65 42.2K 1% T-13 Ek E3 |Vishay PTF6542K200FYEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $12.0400 | Buy Now |
DISTI #
PTF6542K200FYEK
|
Avnet Americas | PTF-65 42.2K 1% T-13 EK e3 - Bulk (Alt: PTF6542K200FYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.8250 / $9.5316 | Buy Now |
Part Details for PTF6542K200FYEK
PTF6542K200FYEK CAD Models
PTF6542K200FYEK Part Data Attributes
|
PTF6542K200FYEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF6542K200FYEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 85W, 42200ohm, 500V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 85 W | |
Rated Temperature | 85 °C | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for PTF6542K200FYEK
This table gives cross-reference parts and alternative options found for PTF6542K200FYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF6542K200FYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF6542K200FYR6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 10 ppm, 42200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF6542K200FYEK vs PTF6542K200FYR6 |
PTF6542K200FYBF | Fixed Resistor, Metal Film, 85W, 42200ohm, 500V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6542K200FYEK vs PTF6542K200FYBF |
PTF6542K200FYEB | RESISTOR, METAL FILM, 0.25 W, 1 %, 10 ppm, 42200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF6542K200FYEK vs PTF6542K200FYEB |
PTF6542K200FYR6 | Fixed Resistor, Metal Film, 85W, 42200ohm, 500V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6542K200FYEK vs PTF6542K200FYR6 |
PTF6542K200FYEK | RESISTOR, METAL FILM, 0.25 W, 1 %, 10 ppm, 42200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF6542K200FYEK vs PTF6542K200FYEK |
PTF6542K200FYBF | RESISTOR, METAL FILM, 0.25 W, 1 %, 10 ppm, 42200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF6542K200FYEK vs PTF6542K200FYBF |