Part Details for PTF6520K000DZEB by Vishay Intertechnologies
Overview of PTF6520K000DZEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF6520K000DZEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF6520K000DZEB
|
Avnet Americas | PTF-65 20K .5% T-16 EB e3 - Tape and Reel (Alt: PTF6520K000DZEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9404 / $2.5239 | Buy Now |
DISTI #
71-PTF6520K000DZEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 20Kohms .5% 5ppm RoHS: Compliant | 876 |
|
$2.2300 / $4.7800 | Buy Now |
Part Details for PTF6520K000DZEB
PTF6520K000DZEB CAD Models
PTF6520K000DZEB Part Data Attributes
|
PTF6520K000DZEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF6520K000DZEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 20000ohm, 500V, 0.5% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for PTF6520K000DZEB
This table gives cross-reference parts and alternative options found for PTF6520K000DZEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF6520K000DZEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTF6520K000DZEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 5 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF6520K000DZEB vs PTF6520K000DZEB |
PTF6520K000DZR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 5 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF6520K000DZEB vs PTF6520K000DZR6 |
PTF6520K000DZEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 5 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF6520K000DZEB vs PTF6520K000DZEA |
PTF6520K000DZRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 500V, 0.5% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF6520K000DZEB vs PTF6520K000DZRE |
PTF-6520KDT-16EA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 500V, 0.5% +/-Tol, -5,5ppm/Cel, | PTF6520K000DZEB vs PTF-6520KDT-16EA |
PTF6520K000DZR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 500V, 0.5% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF6520K000DZEB vs PTF6520K000DZR6 |
PTF6520K000DZEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 500V, 0.5% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF6520K000DZEB vs PTF6520K000DZEA |
PTF6520K000DZEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 5 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF6520K000DZEB vs PTF6520K000DZEK |