Part Details for PTF651M0000AYRE by Vishay Intertechnologies
Overview of PTF651M0000AYRE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF651M0000AYRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF651M0000AYRE
|
Avnet Americas | PTF-65 1M .05% T-13 R36 - Tape and Reel (Alt: PTF651M0000AYRE) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.6040 | Buy Now |
Part Details for PTF651M0000AYRE
PTF651M0000AYRE CAD Models
PTF651M0000AYRE Part Data Attributes
|
PTF651M0000AYRE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF651M0000AYRE
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for PTF651M0000AYRE
This table gives cross-reference parts and alternative options found for PTF651M0000AYRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF651M0000AYRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF651M0000BYEA | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000AYRE vs PTF651M0000BYEA |
PTF651M0000AYEA | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000AYRE vs PTF651M0000AYEA |
PTF651M0000BYBF | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000AYRE vs PTF651M0000BYBF |
PTF651M0000AYR6 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000AYRE vs PTF651M0000AYR6 |
PTF651M0000BYR6 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000AYRE vs PTF651M0000BYR6 |
PTF651M0000AYEK | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000AYRE vs PTF651M0000AYEK |
PTF651M0000BYRE | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000AYRE vs PTF651M0000BYRE |
PTF651M0000AYBF | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000AYRE vs PTF651M0000AYBF |
PTF651M0000AYEB | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000AYRE vs PTF651M0000AYEB |