There are no models available for this part yet.
Overview of PTF651K0000AYEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTF651K0000AYEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTF651K0000AYEA
|
Avnet Americas | Res Metal Film 1kOhm 0.05% ± 10ppm/°C 1/4W Axial Leaded T/R - Tape and Reel (Alt: PTF651K0000AYEA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.2670 / $4.1503 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.2300 | Buy Now | ||
Bristol Electronics | 2500 |
|
RFQ | ||||
Quest Components | 2000 |
|
$3.8760 / $7.7520 | Buy Now |
CAD Models for PTF651K0000AYEA by Vishay Intertechnologies
Part Data Attributes for PTF651K0000AYEA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.68 mm
|
Package Length
|
9.53 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.05%
|
Working Voltage
|
500 V
|
Alternate Parts for PTF651K0000AYEA
This table gives cross-reference parts and alternative options found for PTF651K0000AYEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF651K0000AYEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF651K0000AYEK | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651K0000AYEA vs PTF651K0000AYEK |
PTF651K0000BYEB | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651K0000AYEA vs PTF651K0000BYEB |
PTF651K0000AYBF | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651K0000AYEA vs PTF651K0000AYBF |
PTF651K0000BYEA | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651K0000AYEA vs PTF651K0000BYEA |
PTF651K0000BYRE | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651K0000AYEA vs PTF651K0000BYRE |
PTF651K0000BYBF | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651K0000AYEA vs PTF651K0000BYBF |
PTF651K0000BYEK | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651K0000AYEA vs PTF651K0000BYEK |
PTF651K0000AYRE | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651K0000AYEA vs PTF651K0000AYRE |
PTF651K0000AYEB | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651K0000AYEA vs PTF651K0000AYEB |