Part Details for PTF6519K800AZEA by Vishay Dale
Overview of PTF6519K800AZEA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTF6519K800AZEA
PTF6519K800AZEA CAD Models
PTF6519K800AZEA Part Data Attributes
|
PTF6519K800AZEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF6519K800AZEA
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.05 %, 5 ppm, 19800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 19800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for PTF6519K800AZEA
This table gives cross-reference parts and alternative options found for PTF6519K800AZEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF6519K800AZEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF6519K800BZEK | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 19800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF6519K800AZEA vs PTF6519K800BZEK |
PTF6519K800BZEB | Fixed Resistor, Metal Film, 0.25W, 19800ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6519K800AZEA vs PTF6519K800BZEB |
PTF6519K800BZR6 | Fixed Resistor, Metal Film, 0.25W, 19800ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6519K800AZEA vs PTF6519K800BZR6 |
PTF6519K800BZEB | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 19800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF6519K800AZEA vs PTF6519K800BZEB |
PTF6519K800BZEK | Fixed Resistor, Metal Film, 0.25W, 19800ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6519K800AZEA vs PTF6519K800BZEK |