Part Details for PTF65129K10BXEB by Vishay Intertechnologies
Overview of PTF65129K10BXEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF65129K10BXEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ7677
|
Newark | Ptf-65 129.1K .1% T-10 Eb E3 |Vishay PTF65129K10BXEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7150 / $0.8000 | Buy Now |
DISTI #
PTF65129K10BXEB
|
Avnet Americas | Res Metal Film 129.1kOhm 0.1% ± 15ppm/°C 1/4W Axial Leaded T/R - Tape and Reel (Alt: PTF65129K10BXEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.6595 / $3.6701 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.8600 | Buy Now |
Part Details for PTF65129K10BXEB
PTF65129K10BXEB CAD Models
PTF65129K10BXEB Part Data Attributes
|
PTF65129K10BXEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF65129K10BXEB
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 129100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for PTF65129K10BXEB
This table gives cross-reference parts and alternative options found for PTF65129K10BXEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF65129K10BXEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF65129K10BXR6 | Fixed Resistor, | Vishay Intertechnologies | PTF65129K10BXEB vs PTF65129K10BXR6 |
PTF65129K10BXEK | Fixed Resistor, | Vishay Intertechnologies | PTF65129K10BXEB vs PTF65129K10BXEK |