Part Details for PTF6510K000BYEA by Vishay Intertechnologies
Overview of PTF6510K000BYEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF6510K000BYEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF6510K000BYEA
|
Avnet Americas | PTF-65 10K .1% T-13 EA e3 - Tape and Reel (Alt: PTF6510K000BYEA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.1874 / $2.6226 | Buy Now |
Part Details for PTF6510K000BYEA
PTF6510K000BYEA CAD Models
PTF6510K000BYEA Part Data Attributes
|
PTF6510K000BYEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF6510K000BYEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for PTF6510K000BYEA
This table gives cross-reference parts and alternative options found for PTF6510K000BYEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF6510K000BYEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTF6510K000BYEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF6510K000BYEA vs PTF6510K000BYEA |
PTF6510K000BYBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF6510K000BYEA vs PTF6510K000BYBF |
PTF6510K000AYR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF6510K000BYEA vs PTF6510K000AYR6 |
PTF6510K000BYRE | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF6510K000BYEA vs PTF6510K000BYRE |
PTF6510K000AYEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF6510K000BYEA vs PTF6510K000AYEA |
PTF6510K000BYEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF6510K000BYEA vs PTF6510K000BYEB |
PTF6510K000AYEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF6510K000BYEA vs PTF6510K000AYEK |
PTF6510K000AYRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF6510K000BYEA vs PTF6510K000AYRE |
PTF6510K000AYEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF6510K000BYEA vs PTF6510K000AYEB |
PTF6510K000AYBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF6510K000BYEA vs PTF6510K000AYBF |