Part Details for PTF65100R00AZEB by Vishay Dale
Overview of PTF65100R00AZEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF65100R00AZEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF65100R00AZEB-ND
|
DigiKey | RES 100 OHM 1/4W 0.05% AXIAL Min Qty: 1000 Lead time: 92 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4000 | Buy Now |
Part Details for PTF65100R00AZEB
PTF65100R00AZEB CAD Models
PTF65100R00AZEB Part Data Attributes
|
PTF65100R00AZEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF65100R00AZEB
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.05 %, 5 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for PTF65100R00AZEB
This table gives cross-reference parts and alternative options found for PTF65100R00AZEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF65100R00AZEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF65100R00BZRE | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100R00AZEB vs PTF65100R00BZRE |
PTF65100R00AZR6 | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 5 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF65100R00AZEB vs PTF65100R00AZR6 |
PTF65100R00BZEK | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100R00AZEB vs PTF65100R00BZEK |
PTF65100R00AZR6 | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100R00AZEB vs PTF65100R00AZR6 |
PTF65100R00AZEK | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100R00AZEB vs PTF65100R00AZEK |
PTF65100R00BZBF | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100R00AZEB vs PTF65100R00BZBF |
PTF65100R00BZBF | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF65100R00AZEB vs PTF65100R00BZBF |
PTF65100R00AZRE | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100R00AZEB vs PTF65100R00AZRE |
PTF65100R00BZEB | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF65100R00AZEB vs PTF65100R00BZEB |
PTF65100R00BZEB | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100R00AZEB vs PTF65100R00BZEB |