Part Details for PTF65100R00AYEK by Vishay Intertechnologies
Overview of PTF65100R00AYEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF65100R00AYEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF65100R00AYEK
|
Avnet Americas | PTF-65 100 .05% T-13 EK e3 - Bulk (Alt: PTF65100R00AYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.7279 / $9.5316 | Buy Now |
DISTI #
71-PTF65100R00AYEK
|
Mouser Electronics | Metal Film Resistors - Through Hole PTF-65 100 .05% T-13 EK e3 RoHS: Compliant | 0 |
|
$8.8700 / $9.7200 | Order Now |
Part Details for PTF65100R00AYEK
PTF65100R00AYEK CAD Models
PTF65100R00AYEK Part Data Attributes
|
PTF65100R00AYEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF65100R00AYEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for PTF65100R00AYEK
This table gives cross-reference parts and alternative options found for PTF65100R00AYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF65100R00AYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTF65100R00AYBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF65100R00AYEK vs PTF65100R00AYBF |
PTF65100R00BYBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF65100R00AYEK vs PTF65100R00BYBF |
PTF65100R00AYR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF65100R00AYEK vs PTF65100R00AYR6 |
PTF65100R00BYRE | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF65100R00AYEK vs PTF65100R00BYRE |
PTF65100R00AYR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF65100R00AYEK vs PTF65100R00AYR6 |
PTF65100R00BYR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF65100R00AYEK vs PTF65100R00BYR6 |
PTF65100R00AYEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF65100R00AYEK vs PTF65100R00AYEK |
PTF65100R00BYEK | Vishay Intertechnologies | $10.5073 | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF65100R00AYEK vs PTF65100R00BYEK |
PTF65100R00AYEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF65100R00AYEK vs PTF65100R00AYEA |
PTF65100R00BYEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF65100R00AYEK vs PTF65100R00BYEB |