Part Details for PTF567K8700BYEK by Vishay Intertechnologies
Overview of PTF567K8700BYEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF567K8700BYEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ6483
|
Newark | Ptf-56 7.87K .1% T-13 Ek E3 |Vishay PTF567K8700BYEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $12.0400 | Buy Now |
DISTI #
PTF567K8700BYEK
|
Avnet Americas | PTF-56 7.87K .1% T-13 EK e3 - Bulk (Alt: PTF567K8700BYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6578 / $9.5316 | Buy Now |
DISTI #
71-PTF567K8700BYEK
|
Mouser Electronics | Metal Film Resistors - Through Hole PTF-56 7.87K .1% T-13 EK e3 | 0 |
|
$8.8700 / $9.7200 | Order Now |
Part Details for PTF567K8700BYEK
PTF567K8700BYEK CAD Models
PTF567K8700BYEK Part Data Attributes
|
PTF567K8700BYEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF567K8700BYEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 7870ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF567K8700BYEK
This table gives cross-reference parts and alternative options found for PTF567K8700BYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF567K8700BYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTF567K8700BYEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 7870ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF567K8700BYEK vs PTF567K8700BYEA |
PTF567K8700BYBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 7870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF567K8700BYEK vs PTF567K8700BYBF |
PTF567K8700AYBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 7870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF567K8700BYEK vs PTF567K8700AYBF |
PTF567K8700BYEB | Vishay Intertechnologies | $2.9450 | Fixed Resistor, Metal Film, 0.125W, 7870ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF567K8700BYEK vs PTF567K8700BYEB |
PTF567K8700AYEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 7870ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF567K8700BYEK vs PTF567K8700AYEB |
PTF567K8700AYRE | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 7870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF567K8700BYEK vs PTF567K8700AYRE |
PTF567K8700BYR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 7870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF567K8700BYEK vs PTF567K8700BYR6 |
PTF567K8700AYR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 7870ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF567K8700BYEK vs PTF567K8700AYR6 |
PTF567K8700AYEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 7870ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF567K8700BYEK vs PTF567K8700AYEK |
PTF567K8700AYEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 7870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF567K8700BYEK vs PTF567K8700AYEB |