Part Details for PTF565K9840BYEK by Vishay Intertechnologies
Overview of PTF565K9840BYEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF565K9840BYEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ5579
|
Newark | Ptf-56 5.984K .1% T-13 Ek E3 |Vishay PTF565K9840BYEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $12.0400 | Buy Now |
DISTI #
PTF565K9840BYEK
|
Avnet Americas | Res Metal Film 5.984kOhm 0.1% ? 10ppm/?C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF565K9840BYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6578 / $9.5316 | Buy Now |
DISTI #
71-PTF565K9840BYEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 5.984Kohms .1% 10ppm RoHS: Compliant | 99 |
|
$8.8700 / $15.0100 | Buy Now |
Part Details for PTF565K9840BYEK
PTF565K9840BYEK CAD Models
PTF565K9840BYEK Part Data Attributes
|
PTF565K9840BYEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF565K9840BYEK
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 5984 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF565K9840BYEK
This table gives cross-reference parts and alternative options found for PTF565K9840BYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF565K9840BYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF565K9840BYR6 | Fixed Resistor, Metal Film, 0.125W, 5984ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF565K9840BYEK vs PTF565K9840BYR6 |
PTF565K9840BYEB | Fixed Resistor, Metal Film, 0.125W, 5984ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF565K9840BYEK vs PTF565K9840BYEB |
PTF565K9840BYEA | Fixed Resistor, Metal Film, 0.125W, 5984ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF565K9840BYEK vs PTF565K9840BYEA |