Part Details for PTF563K0100BXBF by Vishay Intertechnologies
Overview of PTF563K0100BXBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF563K0100BXBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ3588
|
Newark | Ptf-56 3.01K .1% T-10 B14 |Vishay PTF563K0100BXBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $12.0400 | Buy Now |
DISTI #
PTF563K0100BXBF
|
Avnet Americas | PTF-56 3.01K .1% T-10 B14 - Bulk (Alt: PTF563K0100BXBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6578 / $9.5316 | Buy Now |
Part Details for PTF563K0100BXBF
PTF563K0100BXBF CAD Models
PTF563K0100BXBF Part Data Attributes
|
PTF563K0100BXBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF563K0100BXBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 3010ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF563K0100BXBF
This table gives cross-reference parts and alternative options found for PTF563K0100BXBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF563K0100BXBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTF563K0100BXEB | Vishay Intertechnologies | $2.9450 | Fixed Resistor, Metal Film, 0.125W, 3010ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF563K0100BXBF vs PTF563K0100BXEB |
PTF-563K01AT-10EA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 3010ohm, 300V, 0.05% +/-Tol, -15,15ppm/Cel, | PTF563K0100BXBF vs PTF-563K01AT-10EA |
PTF563K0100BXBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF563K0100BXBF vs PTF563K0100BXBF |