There are no models available for this part yet.
Overview of PTF562K4000BXEK by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTF562K4000BXEK by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AJ2474
|
Newark | Ptf-56 2.4K .1% T-10 Ek E3 |Vishay PTF562K4000BXEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9400 | Buy Now | |
DISTI #
PTF562K4000BXEK
|
Avnet Americas | PTF-56 2.4K .1% T-10 EK e3 - Bulk (Alt: PTF562K4000BXEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2801 | Buy Now | |
DISTI #
71-PTF562K4000BXEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 2.4Kohms .1% 15ppm RoHS: Compliant | 95 |
|
$8.4400 / $11.0600 | Buy Now | |
DISTI #
PTF562K4000BXEK
|
Avnet Abacus | Resistor, 2.4 kOhm, � 0.1%, 125 mW, Axial Leaded, Metal Film, High Precision (Alt: PTF562K4000BXEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 58 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PTF562K4000BXEK by Vishay Intertechnologies
Part Data Attributes for PTF562K4000BXEK by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
55 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.31 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
85 °C
|
Resistance
|
2400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
300 V
|
Alternate Parts for PTF562K4000BXEK
This table gives cross-reference parts and alternative options found for PTF562K4000BXEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF562K4000BXEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF562K4000BXR6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 2400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF562K4000BXEK vs PTF562K4000BXR6 |
PTF562K4000BXEB | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 2400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF562K4000BXEK vs PTF562K4000BXEB |
PTF562K4000BXR6 | Fixed Resistor, Metal Film, 0.125W, 2400ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF562K4000BXEK vs PTF562K4000BXR6 |
PTF562K4000BXBF | Fixed Resistor, Metal Film, 0.125W, 2400ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF562K4000BXEK vs PTF562K4000BXBF |
PTF562K4000BXEK | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 2400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF562K4000BXEK vs PTF562K4000BXEK |
PTF562K4000BXRE | Fixed Resistor, Metal Film, 0.125W, 2400ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF562K4000BXEK vs PTF562K4000BXRE |
PTF562K4000BXRE | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 2400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF562K4000BXEK vs PTF562K4000BXRE |
PTF562K4000BXEA | Fixed Resistor, Metal Film, 0.125W, 2400ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF562K4000BXEK vs PTF562K4000BXEA |