Part Details for PTF562K3700FYEA by Vishay Dale
Overview of PTF562K3700FYEA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTF562K3700FYEA
PTF562K3700FYEA CAD Models
PTF562K3700FYEA Part Data Attributes
|
PTF562K3700FYEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF562K3700FYEA
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 10 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 85 W | |
Rated Temperature | 85 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for PTF562K3700FYEA
This table gives cross-reference parts and alternative options found for PTF562K3700FYEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF562K3700FYEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF562K3700FYEB | RESISTOR, METAL FILM, 0.125 W, 1 %, 10 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF562K3700FYEA vs PTF562K3700FYEB |
PTF562K3700FYEK | Fixed Resistor, Metal Film, 85W, 2370ohm, 300V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF562K3700FYEA vs PTF562K3700FYEK |
PTF562K3700FYRE | RESISTOR, METAL FILM, 0.125 W, 1 %, 10 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF562K3700FYEA vs PTF562K3700FYRE |
PTF562K3700FYBF | Fixed Resistor, Metal Film, 85W, 2370ohm, 300V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF562K3700FYEA vs PTF562K3700FYBF |
PTF562K3700FYR6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 10 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF562K3700FYEA vs PTF562K3700FYR6 |
PTF562K3700FYEB | Fixed Resistor, Metal Film, 85W, 2370ohm, 300V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF562K3700FYEA vs PTF562K3700FYEB |
PTF562K3700FYEA | Fixed Resistor, Metal Film, 85W, 2370ohm, 300V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF562K3700FYEA vs PTF562K3700FYEA |
PTF562K3700FYEK | RESISTOR, METAL FILM, 0.125 W, 1 %, 10 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF562K3700FYEA vs PTF562K3700FYEK |