Part Details for PTF561K6500BXEK by Vishay Intertechnologies
Overview of PTF561K6500BXEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF561K6500BXEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ0635
|
Newark | Ptf-56 1.65K .1% T-10 Ek E3 |Vishay PTF561K6500BXEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $12.0400 | Buy Now |
DISTI #
PTF561K6500BXEK
|
Avnet Americas | Res Metal Film 1.65kOhm 0.1% ? 15ppm/?C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF561K6500BXEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8577 / $9.5316 | Buy Now |
DISTI #
71-PTF561K6500BXEK
|
Mouser Electronics | Metal Film Resistors - Through Hole PTF-56 1.65K .1% T-10 EK e3 RoHS: Compliant | 0 |
|
$8.8700 / $9.7200 | Order Now |
Part Details for PTF561K6500BXEK
PTF561K6500BXEK CAD Models
PTF561K6500BXEK Part Data Attributes
|
PTF561K6500BXEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF561K6500BXEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1650ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF561K6500BXEK
This table gives cross-reference parts and alternative options found for PTF561K6500BXEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF561K6500BXEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTF561K6500BXEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 1650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF561K6500BXEK vs PTF561K6500BXEA |
PTF561K6500BXR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 1650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF561K6500BXEK vs PTF561K6500BXR6 |
PTF561K6500BXBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 1650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF561K6500BXEK vs PTF561K6500BXBF |
PTF561K6500BXBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1650ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF561K6500BXEK vs PTF561K6500BXBF |
PTF561K6500BXR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1650ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF561K6500BXEK vs PTF561K6500BXR6 |
PTF561K6500BXEB | Vishay Intertechnologies | $3.5250 | Fixed Resistor, Metal Film, 0.125W, 1650ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF561K6500BXEK vs PTF561K6500BXEB |
PTF561K6500BXEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 1650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF561K6500BXEK vs PTF561K6500BXEB |
PTF561K6500BXEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 1650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF561K6500BXEK vs PTF561K6500BXEK |