There are no models available for this part yet.
Overview of PTF561K6500BXBF by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PTF561K6500BXBF by Vishay Dale
Part Data Attributes for PTF561K6500BXBF by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.31 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
85 °C
|
Resistance
|
1650 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
300 V
|
Alternate Parts for PTF561K6500BXBF
This table gives cross-reference parts and alternative options found for PTF561K6500BXBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF561K6500BXBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF561K6500BXEB | Fixed Resistor, Metal Film, 0.125W, 1650ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K6500BXBF vs PTF561K6500BXEB |
PTF561K6500BXEK | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 1650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF561K6500BXBF vs PTF561K6500BXEK |
PTF561K6500BXEA | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 1650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF561K6500BXBF vs PTF561K6500BXEA |
PTF561K6500BXBF | Fixed Resistor, Metal Film, 0.125W, 1650ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K6500BXBF vs PTF561K6500BXBF |
PTF561K6500BXRE | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 1650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF561K6500BXBF vs PTF561K6500BXRE |
PTF561K6500BXR6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 1650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF561K6500BXBF vs PTF561K6500BXR6 |
PTF561K6500BXR6 | Fixed Resistor, Metal Film, 0.125W, 1650ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K6500BXBF vs PTF561K6500BXR6 |
PTF561K6500BXEK | Fixed Resistor, Metal Film, 0.125W, 1650ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K6500BXBF vs PTF561K6500BXEK |
PTF561K6500BXEB | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 1650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF561K6500BXBF vs PTF561K6500BXEB |