There are no models available for this part yet.
Overview of PTF561K0500BZBF by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PTF561K0500BZBF by Vishay Dale
Part Data Attributes for PTF561K0500BZBF by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.31 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
85 °C
|
Resistance
|
1050 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
300 V
|
Alternate Parts for PTF561K0500BZBF
This table gives cross-reference parts and alternative options found for PTF561K0500BZBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF561K0500BZBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF-561K05BT-16EK | Fixed Resistor, Metal Film, 0.125W, 1050ohm, 300V, 0.1% +/-Tol, -5,5ppm/Cel, | Vishay Intertechnologies | PTF561K0500BZBF vs PTF-561K05BT-16EK |
PTF561K0500BZEB | Fixed Resistor, Metal Film, 0.125W, 1050ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K0500BZBF vs PTF561K0500BZEB |
PTF-561K05BT-16EB | Fixed Resistor, Metal Film, 0.125W, 1050ohm, 300V, 0.1% +/-Tol, -5,5ppm/Cel, | Vishay Intertechnologies | PTF561K0500BZBF vs PTF-561K05BT-16EB |
PTF561K0500BZBF | Fixed Resistor, Metal Film, 0.125W, 1050ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K0500BZBF vs PTF561K0500BZBF |
PTF561K0500AZBF | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 5 ppm, 1050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF561K0500BZBF vs PTF561K0500AZBF |
PTF561K0500AZEB | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 5 ppm, 1050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF561K0500BZBF vs PTF561K0500AZEB |
PTF561K0500BZEB | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 1050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF561K0500BZBF vs PTF561K0500BZEB |
PTF561K0500BZR6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 1050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF561K0500BZBF vs PTF561K0500BZR6 |
PTF561K0500BZEK | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 1050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF561K0500BZBF vs PTF561K0500BZEK |