Part Details for PTF561K0000BZEA by Vishay Intertechnologies
Overview of PTF561K0000BZEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF561K0000BZEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF561K0000BZEA
|
Avnet Americas | Resistor, 1 kOhm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, High Precision - Tape and Reel (Alt: PTF561K0000BZEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.8250 / $3.1866 | Buy Now |
DISTI #
PTF561K0000BZEA
|
Avnet Abacus | Resistor, 1 kOhm, � 0.1%, 125 mW, Axial Leaded, Metal Film, High Precision (Alt: PTF561K0000BZEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 57 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTF561K0000BZEA
PTF561K0000BZEA CAD Models
PTF561K0000BZEA Part Data Attributes
|
PTF561K0000BZEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF561K0000BZEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF561K0000BZEA
This table gives cross-reference parts and alternative options found for PTF561K0000BZEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF561K0000BZEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF561K0000BZEA | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF561K0000BZEA vs PTF561K0000BZEA |
PTF561K0000BZRE | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K0000BZEA vs PTF561K0000BZRE |
PTF561K0000BZRE | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF561K0000BZEA vs PTF561K0000BZRE |
PTF561K0000AZR6 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K0000BZEA vs PTF561K0000AZR6 |
PTF561K0000AZEB | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 5 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF561K0000BZEA vs PTF561K0000AZEB |
PTF561K0000AZBF | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K0000BZEA vs PTF561K0000AZBF |
PTF-561KBT-16R36 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 300V, 0.1% +/-Tol, -5,5ppm/Cel, | Vishay Intertechnologies | PTF561K0000BZEA vs PTF-561KBT-16R36 |
PTF561K0000BZEK | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF561K0000BZEA vs PTF561K0000BZEK |
PTF561K0000BZEB | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K0000BZEA vs PTF561K0000BZEB |
PTF-561KAT-16R36 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 300V, 0.05% +/-Tol, -5,5ppm/Cel, | Vishay Intertechnologies | PTF561K0000BZEA vs PTF-561KAT-16R36 |